1-1705949-1 | TE Connectivity

Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, Cat 3, solder connection, through hole, 1-1705949-1

Order No.: 37P3153
EAN: 4099889820577
MPN:
1-1705949-1
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7616 €

RJ22 Connector, 1-1705949-1, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Connector & contact terminates to: printed circuit board, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Right Angle, Number of positions: 4, Connector profile: Low, Modular jack latch orientation: Standard - latch down, Contact base material: Phosphor bronze, Contact mating area plating material: Gold Flash, Contact current rating (Max): 1.5 A, PCB contact termination area plating material: Tin, Termination method to printed circuit board: Through hole - solder, Panel mount Feature Type: Panel Stops, Panel mount feature: Without, Connector mounting type: Board mount, Housing color: Black, Mating entry location: Side, Housing material: PBT GF, Centerline (Pitch): 1.02 mm, Connector height: 11.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Box & Tray, Loose Piece, Tray, Packaging quantity: 290

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 4P4C
Pin number 4 pole
RJ-Version RJ9/RJ10/RJ22
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes