1-1634002-0 | TE Connectivity

MMCX plug 50 Ω, RG-174, RG-188 A/U, RG-316/, URM-95, solder connection, angled, 1-1634002-0

Order No.: 37P2277
EAN: 4099889829761
MPN:
1-1634002-0
Series: MMCX
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
5.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
5.1527 €

RF Connector, 1-1634002-0, TE Connectivity

RF Interface: MMCX, RF Connector Style: Plug, Compatible With RF Cable Type: Raychem 5026A1318, Raychem 5026A1331, Raychem 5026A1631, Raychem 5026C1309, Raychem 5026D1028, Raychem 5026D1424, Raychem CLFH-178, Raychem EPD 26995Q, RG 174, RG 188 A/U, RG 316/U, URM95, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Circular, Cable Connector Orientation: Right Angle, Body Material: Brass, Body Material Finish: Plated, Body Plating Material: Gold, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder & Clamp, RF Connector Coupling Mechanism: Snap-On, RF Contact Captivation Method: Solder, Detent: Without, Operating Temperature Range: -55 – 155 °C, Operating Frequency: 6 GHz, Packaging Quantity: 50, Packaging Method: Individual, Grade: Professional, Dielectric Material: PTFE

Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group RG-174, RG-188 A/U, RG-316/, URM-95
Contact connection solder connection
Contact material brass
Connector MMCX
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory