2-1437622-7 | Alcoswitch
Button, cylindrical, Ø 31.75 mm, (H) 15.88 mm, black, for rotary switch, 2-1437622-7
Unit Price (€ / pc.)
17.3740 € *
Available: 0 pcs.
Available in 5 Days: 839 pcs.
Leadtime: 1 Week **
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
5 pcs.
17.3740 €
25 pcs.
17.0646 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch Knob, 2-1437622-7, Alcoswitch
Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Straight Knurl, Switch Knob Material: Aluminum 5056-H18, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 31.75 mm, Indicator Style: Line, Indicator Location: Side
Technical specifications
Version | cylindrical | |
diameter | 31.75 mm | |
Colour | black | |
Suitable for | rotary switch | |
Height | 15.88 mm | |
Accessory Type | button |
Download
Logistics
Country of origin | SG |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |