1-1478908-0 | TE Connectivity

SMA plug 50 Ω, KX-22A, KX-3B, RG-174A, RG-188A, RG-316, URM-95, solder connection, straight, 1-1478908-0

Order No.: 37P2303
EAN: 4099889829914
MPN:
1-1478908-0
Series: SMA
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
8.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
8.1753 €

RF Connector, 1-1478908-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: KX 22A, KX 3B, RG 174A, RG 188A, RG 316, URM 95, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Plated, Body Plating Material: Gold, RF Connector Center Contact Underplating Material: Copper, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder & Clamp, RF Connector Coupling Mechanism: Threaded, RF Contact Captivation Method: Solder, Detent: Without, Product Length: 16.51 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 26 GHz, Packaging Quantity: 100, Packaging Method: Box, Coupling Nut Base Material: Stainless Steel, Dielectric Material: PTFE

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group KX-22A, KX-3B, RG-174A, RG-188A, RG-316, URM-95
Contact connection solder connection
Contact material brass
Connector SMA
Logistics
Country of origin PT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable Group
Contact connection
Design
Connector
Version
Contact material
Impedance
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Group
Contact connection
Design
Connector
Version
Contact material
Impedance
SMA plug 50 Ω, RG-402, solder connection, straight, 1-1478903-0
Order No.:
 37P2300
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1-1478903-0
Available: 0 pcs. Available in 5 Days: 561 pcs. Leadtime: 1 Week **
Total Price: 4.27 € *
20 pcs.
4.2721 €
100 pcs.
4.0103 €
RG-402
solder connection
straight
SMA
plug
brass
50 Ω