1-1393793-3 | AXICOM
Relay, 2 Form C (NO/NC), 12 V (DC), 280 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 1-1393793-3
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Industrial relay, 1-1393793-3, AXICOM
Features
- Plug-in connection
- Sensitive coil
- High surge voltage resistance
- Switching and continous current 3 A
Applications
- Communications
- Office equipments
- Entertainment electronics
- Medical equipment
Technical specifications
Connection | PCB connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 3 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 280 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |