1-1393258-5 | Schrack
Relay, 2 Form C (NO/NC), 24 V (DC), 250 V (AC), 823 Ω, 6 A, 400 V (AC), monostable, 1-1393258-5
Unit Price (€ / pc.)
19.1709 € *
Available: 22 pcs.
Leadtime: 40 Weeks **
Total Price:
19.17 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1709 €
10 pcs.
16.8742 €
50 pcs.
15.7199 €
150 pcs.
15.0297 €
500 pcs.
14.2681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 1-1393258-5, SCHRACK
Features
- PCB mount
- RT III sealed
- DC coil
Technical specifications
Connection | PCB connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 6 A | |
Coil voltage (AC) | 250 V | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 823 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide |