1-1337551-0 | TE Connectivity

FME socket 50 Ω, KX-22A, KX-3B, RG-174A, RG-188A, RG-316, URM-95, crimp connection, straight, 1-1337551-0

Order No.: 37P2231
EAN: 4099889829518
MPN:
1-1337551-0
Series: FME
TE Connectivity
1-1337551-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Available in 5 Days: 2,015 pcs.
Leadtime: 1 Week **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
35 pcs.
2.7846 €
200 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1337551-0, TE Connectivity

RF Interface: FME, RF Connector Style: Jack, Compatible With RF Cable Type: KX 22A, KX 3B, RG 174A, RG 188A, RG 316, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, RF Contact Captivation Method: Mechanical, Detent: Without, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 2 GHz, Packaging Quantity: 50, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: Delrin

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group KX-22A, KX-3B, RG-174A, RG-188A, RG-316, URM-95
Contact connection crimp connection
Contact material brass
Connector FME
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead