037328-001 | Raychem
Heat shrink cable transition, 2:1, straight, S1 (40.64/12.7 mm), S2 (12.7/3.81 mm), 037328-001
Order No.: 34P1870
EAN: 4099891280017
MPN:
037328-001
SSB-1202FR
Unit Price (€ / pc.)
71.6975 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 1 Week **
Total Price:
71.70 € *
Price list
Quantity
Price per unit*
2 pcs.
71.6975 €
7 pcs.
59.3572 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable cable, 037328-001, Raychem
Cable transitions & breakouts, 2 branches , 3, -55 – 90 °C.
Technical specifications
Version | straight | |
Colour | black | |
contains glue inside | Yes | |
max. operating temperature | 90 °C | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | GB |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |