VPS410-II-R | Fluke

Test probe, 1 kV, red, VPS410-II-R

Order No.: 27K0122
EAN: 0095969655613
MPN:
VPS410-II-R
4276928
Series: VPS
Fluke
default L
Image may differ
Unit Price (€ / pc.)
367.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
367.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
367.71 €

Probe set, 4276928, Fluke

Fluke VPS410-II-R ScopeMeter® Voltage Probe Set

Technical specifications
Colour red
Material Insulation PVC
Rated voltage 1 kV
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Rated voltage
Material Insulation
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Rated voltage
Material Insulation
Test probe, 1 kV, gray, VPS410-II-G
Order No.:
 27K1393
Manufacturer:
 Fluke
Manufacturer SKU:
 VPS410-II-G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 367.71 € *
1 pcs.
367.71 €
gray
1 kV
PVC
Test probe, 1 kV, red, VPS410-II-R
Order No.:
 27K0122
Manufacturer:
 Fluke
Manufacturer SKU:
 VPS410-II-R
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 367.71 € *
1 pcs.
367.71 €
red
1 kV
PVC
Test probe, green, VPS410-II-V
Order No.:
 27K0121
Manufacturer:
 Fluke
Manufacturer SKU:
 VPS410-II-V
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 367.71 € *
1 pcs.
367.71 €
green
PVC
Test probe, 1 kV, black/blue, VPS410-II-B
Order No.:
 27K1392
Manufacturer:
 Fluke
Manufacturer SKU:
 VPS410-II-B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 367.71 € *
1 pcs.
367.71 €
black/blue
1 kV
PVC