920-004511 | Logitech
Tastatur/Maus MK270
Unit Price (€ / pc.)
33.6532 € *
Available: 16 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
33.65 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6532 €
6 pcs.
31.3327 €
*incl. VAT plus shipping costs
**Subject to prior sale
Keyboard/Mouse , 920-004511, LOGITECH
Wireless keyboard-mouse set
Features
- Up to 36 months battery life for keyboard and 12 months for mouse
- Three-year warranty
- The USB receiver is so tiny that it can stay in your notebook all the time without being damaged, even when you are on the road. No software required
- Logitech® Advanced technology (2.4 GHz) provides a reliable wireless connection with a range of up to 10 m. Fast data transmission without delays or dropouts
- Automatic standby and on/off switch
Technical specifications
Connection | USB | |
Colour | black | |
Character set | DE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716060 |
Original Packaging | Carton with 6 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |