97 90 00 LE | Knipex
Tool case, without tools, 900 g, 97 90 00 LE
Order No.: 20L4577
EAN: 4003773054009
MPN:
97 90 00 LE
979000LE
Unit Price (€ / pc.)
56.5250 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
56.53 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5250 €
6 pcs.
50.8725 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®. Opening when connected: fast and simple access to content without disconnecting
Technical specifications
Version | tool case | |
Additional parts | without tools | |
Weight | 900 g |
Download
Logistics
Customs tariff number | 42029900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |