382505.68 | Vogt
Faston plug, 4.8 x 0.5 mm, L 12.6 mm, uninsulated, straight, 382505.68
Order No.: 05F250
EAN: 4099889611465
MPN:
382505.68
Unit Price (€ / pc.)
0.0690 € *
Available: 624 pcs.
Leadtime: 2 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0690 €
100 pcs.
0.0571 €
500 pcs.
0.0524 €
1000 pcs.
0.0476 €
5000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug, type Vogt 3825.
Solderable tab; Mating width: 4.8 mm. Material: brass. Finish: pure tin-plated.
Type: 382505.68, flat plug, 4.8x0.5 mm
Technical specifications
Connection | solder connection | |
Version | faston plug | |
Design | straight | |
Isolated | No | |
Length | 12.6 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 4.8 x 0.5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Bag with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |