111-14860 | HellermannTyton

Cable tie internally serrated, PA, (L x W) 365 x 7.6 mm, bundle-Ø 5 to 100 mm, black, UV resistant, -40 to 85 °C, 111-14860

Order No.: 42P5436
EAN: 4031026106533
MPN:
111-14860
T150R(H)-PA66W-BK
HellermannTyton
111-14860 HellermannTyton Cable Ties Image 1
111-14860 HellermannTyton Cable Ties Image 2
111-14860 HellermannTyton Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 1,490 pcs.
Leadtime: 1 Week **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
100 pcs.
0.5117 €
500 pcs.
0.4522 €
1000 pcs.
0.3927 €
5000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie inside serrated, 111-14860, HellermannTyton

The 111-14860 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.

Features

  • High tensile strength with very low insertion force
  • Inside serrated cable tie for a strong hold onto bundles
  • Easy application either manually or with an application tool
  • Ergonomic bent tail offers quick and simple installation
Technical specifications
Width 7.6 mm
Chemical resistant Yes
Thickness 1.6 mm
Colour black
Halogen free Yes
Length 365 mm
Material PA
max. Bundle diameter 100 mm
max. operating temperature 85 °C
min. Bundle diameter 5 mm
min. operating temperature -40 °C
UV-resistant Yes
detachable closure No
Min holding force 670 N
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes