0372105 | Helios-Preisser
T-square, 200 x 130 mm, Helios-Preisser 0372 105
Order No.: 07L2743
EAN: 4029713207656
MPN:
0372105
Unit Price (€ / pc.)
32.13 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-11-05
Leadtime: 9 Weeks **
T-squares to DIN 875, type Helios-Preisser 0372.
For angle testing in factory and metal construction; Accuracy grade: 2. Material: spezial steel.
Technical attributes (type, shank length): 0372 105, 200 x 130 mm
Technical specifications
Version | T-square | |
Weight | 650 g | |
Length | 200 mm | |
Material | special steel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90172039 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |