TSPC 050-124 | TRACO POWER

Power supply, 24 VDC, 2.1 A, 50 W, TSPC 050-124

Order No.: 32C2795
EAN: 4099891284527
MPN:
TSPC 050-124
Series: TSPC
TRACO POWER
TSPC 050-124 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
80.2536 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
80.25 € *
Price list
Quantity
Price per unit*
1 pcs.
80.2536 €
10 pcs.
72.2092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TSPC 050-124, Traco

The TSPC 050-124 power supply is used in harsh industrial environments. Excellent electrical specifications and high immunity to electrical noise make this compact module the best choice for reliable industrial systems and machines.

Features

  • Rugged metal housing for harsh industrial environments
  • Industrial operating temperature range: -25 °C to +70 °C
  • Overload and overtemperature protection
  • Performance increase up to 120
  • Power good signal
  • Shock and vibration resistant
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 2.1 A
Width 35.5 mm
Input voltage AC 85-264 VAC
Height 87 mm
Power 50 W
Degree of protection (IP) IP20
Depth 110 mm
efficiency 89 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead