Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Switched mode power supply, B 200, H 125, T 125 mm

  • Ausgangsspannungsbereich (DC): 48 VDC
  • Nominal power: 360 W
  • Output current: 7,5 A

Order No. 32 C 2787

Manufacturer name

Traco

Series

TSP

Manufacturer No.

TSP-BCM48

piece
Total

€ 159.36
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 159.3648 € 149.0832 € 133.6608
product.detail.add.UNDEFINED

Technical features

48 VDC
360 W
7,5 A
48 VDC
-25 °C
70 °C
35 mm
78 mm
110 mm
7,5 A

Manufacturer information

Manufacturer name Traco
Series TSP
Manufacturer number TSP-BCM48
Country of origin China
Customs tariff number 85044055
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions