TSP 600-136 | TRACO POWER

Power supply, 36 to 42 VDC, 16.5 A, 600 W, TSP 600-136

Order No.: 32C2781
EAN: 4099891284411
MPN:
TSP 600-136
Series: TSP
TRACO POWER
TSP 600-136 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
487.4478 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
487.45 € *
Price list
Quantity
Price per unit*
1 pcs.
487.4478 €
10 pcs.
438.6816 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TSP 600-136, Traco

The TSP 600-136 power supply is designed for reliable operation in harsh conditions on the factory floor. High immunity to electrical noise and rugged metal enclosure make this module the best choice for powering sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. It provides a DC OK signal and an external shutdown function.

Features

  • Rugged metal housing for harsh industrial environments
  • Shock and vibration resistant
  • Industrial operating temperature range: -25 °C to +70 °C
  • Adjustable output voltage
  • Protection against short circuit, overvoltage and overtemperature
  • Power OK signal, remote control on/off
Technical specifications
Number of outputs 1
Output voltage DC 36 to 42 VDC
Output current 16.5 A
Width 165 mm
Input voltage AC 85-132 VAC, 187-264 VAC
Height 125 mm
Power 600 W
Degree of protection (IP) IP20
Depth 125 mm
efficiency 87 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead