TPP 65-321M2 | TRACO POWER

Switching power supply, 12/5/-12 VDC, 6 A, 65 W, TPP 65-321M2

Order No.: 32C2702
EAN: 4099891287832
MPN:
TPP 65-321M2
Series: TPP 65
TRACO POWER
TPP 65-321M2 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
119.6664 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
119.67 € *
Price list
Quantity
Price per unit*
1 pcs.
119.6664 €
10 pcs.
107.6950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 3
Output voltage DC 12/5/-12 VDC
Output current 6 A
Width 60.5 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 102.4 mm
Power 65 W
Depth 34.5 mm
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead