TPP 65-112 | TRACO POWER

Switching power supply, 12 VDC, 5.42 A, 65 W, TPP 65-112

Order No.: 32C2695
EAN: 4099891287771
MPN:
TPP 65-112
Series: TPP 65
TRACO POWER
TPP 65-112 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
67.6158 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
67.62 € *
Price list
Quantity
Price per unit*
1 pcs.
67.6158 €
10 pcs.
60.8566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 5.42 A
Width 60.5 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 89.7 mm
Power 65 W
Depth 33.3 mm
efficiency 93 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead