TPP 40-115 | TRACO POWER

Switching power supply, 15 VDC, 2.67 A, 40 W, TPP 40-115

Order No.: 32C2686
EAN: 4099891287689
MPN:
TPP 40-115
Series: TPP 40
TRACO POWER
TPP 40-115 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
64.4623 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
64.46 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4623 €
10 pcs.
58.0125 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 2.67 A
Width 60.5 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 89.7 mm
Power 40 W
Depth 34.5 mm
efficiency 92 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead