TPP 150-115 | TRACO POWER

Switching power supply, 15 VDC, 10 A, 150 W, TPP 150-115

Order No.: 32C2679
EAN: 4099891287610
MPN:
TPP 150-115
Series: TPP 150
TRACO POWER
TPP 150-115 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
125.9972 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
126.00 € *
Price list
Quantity
Price per unit*
1 pcs.
125.9972 €
10 pcs.
113.3832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 10 A
Width 62 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 116.8 mm
Power 150 W
Depth 39.2 mm
efficiency 92 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead