6ED1057-4CA00-0AA0 | Siemens

Switching module, LOGO Contact 24V, 6ED1057-4CA00-0AA0

Order No.: 27G746
EAN: 4099891545178
MPN:
6ED1057-4CA00-0AA0
6ED10574CA000AA0
Series: LOGO !
Siemens
default L
Image may differ
Unit Price (€ / pc.)
33.7127 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
33.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.7127 €

Switching modules with 24 or 230 V switching voltage.

For direct actuation of resistive consumers up to 20 A and motors up to 4.0 kW.

Type: 6ED1057-4CA00-0AA0, LOGO Contact 24 V

Technical specifications
Version extension module
Width 36 mm
Height 72 mm
Assembly DIN rail
switching current 20 A
Control Voltage 24 VDC
Depth 55 mm
Logistics
Country of origin TR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Control Voltage
Depth
Version
Width
switching current
Height
Assembly
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Control Voltage
Depth
Version
Width
switching current
Height
Assembly
Switching module, LOGO Contact 230V, 6ED1057-4EA00-0AA0
Order No.:
 27G748
Manufacturer:
 Siemens
Manufacturer SKU:
 6ED1057-4EA00-0AA0
Available: 1 pcs. Leadtime: On Request **
Total Price: 29.74 € *
1 pcs.
29.7381 €
230 VAC
55 mm
extension module
36 mm
20 A
72 mm
DIN rail
Switching module, LOGO Contact 24V, 6ED1057-4CA00-0AA0
Order No.:
 27G746
Manufacturer:
 Siemens
Manufacturer SKU:
 6ED1057-4CA00-0AA0
Available: 1 pcs. Leadtime: On Request **
Total Price: 33.71 € *
1 pcs.
33.7127 €
24 VDC
55 mm
extension module
36 mm
20 A
72 mm
DIN rail