B88069X4920S102 | EPCOS
2 electrode arrester, axial, 350 V, 10 kA, ceramic, B88069X4920S102
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.2852 €
5000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X4920S102, EPCOS
Features
- Standard size
- Very fast response time
- High current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Line protection
- Consumer electronics
Technical specifications
discharge current | 10 kA | |
Activation voltage | 350 V | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363090 |
Original Packaging | Reel with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |