B88069X2250S102 | EPCOS
2 electrode arrester, axial, 230 V, 20 kA, ceramic, B88069X2250S102
Unit Price (€ / pc.)
2.1301 € *
Available: 276 pcs.
Leadtime: On Request **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.8802 €
100 pcs.
1.6422 €
200 pcs.
1.5708 €
800 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arresters, with axial terminals, type TDK/Epcos A81-../N81-.
As 2-electrode arrester. Compact design D 8.0 x 6.0 mm, metal/ceramic version, with or without axial terminals; Climate category (IEC 60068-1): 40/90/21.
Arrester current 20 kA, type A81-.
AC arrester current: 20 A.
Technical attributes (type, rated DC sparkover voltage (±20 %)): A81-A230X, 230 VDC
Technical specifications
discharge current | 20 kA | |
Activation voltage | 230 V | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Reel with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |