09200030301 | Harting
Bulkhead housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 09200030301
Unit Price (€ / pc.)
7.5327 € *
Available: 30 pcs.
Leadtime: 4 Weeks **
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
10 pcs.
7.0329 €
50 pcs.
6.5331 €
100 pcs.
5.8786 €
250 pcs.
5.2836 €
500 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead mounted housing, 09200030301, HARTING
Bulkhead mounted housing with single locking lever, material: zinc die-cast, powder-coated.
Technical specifications
Version | bulkhead housing | |
Shell size | 3A | |
Shell Material | zinc die casting | |
Cable Outlet | M20, straight | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |