09300160307 | Harting
Bulkhead housing, size 16B, die-cast aluminum, longitudinal bow locking, IP65, 09300160307
Unit Price (€ / pc.)
26.8345 € *
Available: 3 pcs.
Leadtime: 6 Weeks **
Total Price:
26.83 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8345 €
10 pcs.
23.6215 €
50 pcs.
22.0031 €
150 pcs.
21.0392 €
500 pcs.
19.9682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead mounted housing, 09300160307, HARTING
Bulkhead mounted housing with single locking lever, material: aluminium die-cast, powder-coated.
Technical specifications
Version | bulkhead housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |