09300101231 | Harting
Bulkhead housing, size 10B, die-cast aluminum, PG16, angled, cross bow locking, IP65, 09300101231
Surface mounted housing, 09300101231, HARTING
Surface mounted housing with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Version | bulkhead housing | |
Shell size | 10B | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG16, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |