5200.0423.1 | SCHURTER

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, 2 W, 1.6 mH, faston plug 6.3 mm, 5200.0423.1

Order No.: 75D2974
EAN: 4099889080506
MPN:
5200.0423.1
Series: 5200
SCHURTER
5200.0423.1 SCHURTER Interference suppression filter Image 1
5200.0423.1 SCHURTER Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
23.9785 € *
Available: 17 pcs.
Next delivery: 30 pcs. on 2024-10-04
Leadtime: 12 Weeks **
Total Price:
23.98 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9785 €
10 pcs.
21.1106 €
50 pcs.
19.6588 €
150 pcs.
18.8020 €
500 pcs.
17.8381 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filters with add-on function combination series 5200, type Schurter 5200.

Consists of the filter, a 5 x 20 mm fuse holder and an appliance connector for connection in locations with temperatures up to 70 °C; Rated voltage: 250 VAC. Leakage current: max. 0.5 mA. Connection type: 6.3 x 0.8 mm tab terminals. Operating temperatures: –25 to +85 °C. Rated capacitances: X = 47 nF, Y = 2.2 nF. Certifications: ENEC 10, UL, CSA.

Technical attributes (type, rated current, inductance): 5200.0423.1, 4.0 A, 2 x 1.6 mH

Technical specifications
Connection faston plug 6.3 mm
Number of phases 1
Version IEC plug C14
Rated Voltage 250 VAC
Inductance per line 1.6 mH
integrated switch No
Capacity X|Y X2 47 nF, Y2 2 x2.2 nF
Power 2 W
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 4 A
Logistics
Country of origin RO
Customs tariff number 85363010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes