SM6T36CA | STMicroelectronics
SMD TVS diode, Bidirectional, 600 W, 30.8 V, DO-214AA, SM6T36CA
Unit Price (€ / pc.)
0.1369 € *
Available: 0 pcs.
Available in 5 Days: 25,800 pcs.
Leadtime: 1 Week **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1369 €
2500 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, series SM6T.
Package: DO214AA. Pulse peak power: 600 W.
Technical attributes (type, voltage, version): SM6T36CA, 36 V, bidirectional, STMicroelectronics
Technical specifications
Version | Bidirectional | |
Breakdown voltage | 34.2 V | |
Enclosure | DO-214AA | |
Pulse power loss | 600 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 30.8 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |