SM6T6V8A | STMicroelectronics

SMD TVS diode, Unidirectional, 600 W, 5.8 V, DO-214AA, SM6T6V8A

Order No.: 24S7210
EAN: 4099879067203
MPN:
SM6T6V8A
Series: SM6T
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
0.2987 € *
Available: 4,790 pcs.
Available in 5 Days: 83,300 pcs.
Leadtime: 1 Week **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2987 €
10 pcs.
0.2142 €
100 pcs.
0.1833 €
500 pcs.
0.1583 €
1000 pcs.
0.1440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor diodes, series SM6T.

Package: DO214AA. Pulse peak power: 600 W.

Technical attributes (type, voltage, version): SM6T6V8A, 6.8 V, unidirectional

Technical specifications
Version Unidirectional
Continuous power loss 10 W
Breakdown voltage 6.45 V
Enclosure DO-214AA
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 5.8 V
Logistics
Country of origin QU
Customs tariff number 85411000
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Breakdown voltage
Rated blocking voltage
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Breakdown voltage
Rated blocking voltage
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
SMD TVS diode, Unidirectional, 600 W, 5.8 V, DO-214AA, SM6T6V8A
Order No.:
 24S7210
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 SM6T6V8A
Available: 4,790 pcs. Available in 5 Days: 83,300 pcs. Leadtime: 1 Week **
Total Price: 0.30 € *
1 pcs.
0.2987 €
10 pcs.
0.2142 €
100 pcs.
0.1833 €
500 pcs.
0.1583 €
1000 pcs.
0.1440 €
Unidirectional
6.45 V
5.8 V
SMD
-55 °C
600 W
150 °C
10 W
DO-214AA
SMD TVS diode, Unidirectional, 600 W, 30.8 V, DO-214AA, SM6T36A
Order No.:
 24S7215
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 SM6T36A
Available: 3,509 pcs. Available in 5 Days: 13,000 pcs. Leadtime: 1 Week **
Total Price: 2.52 € *
10 pcs.
0.2523 €
50 pcs.
0.1785 €
250 pcs.
0.1499 €
1000 pcs.
0.1273 €
2500 pcs.
0.1131 €
Unidirectional
34.2 V
30.8 V
SMD
-55 °C
600 W
150 °C
DO-214AA
SMD TVS diode, Bidirectional, 600 W, 30.8 V, DO-214AA, SM6T36CA
Order No.:
 24S7216
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 SM6T36CA
Available: 0 pcs. Available in 5 Days: 25,800 pcs. Leadtime: 1 Week **
Total Price: 0.14 € *
100 pcs.
0.1369 €
2500 pcs.
0.1154 €
Bidirectional
34.2 V
30.8 V
SMD
-55 °C
600 W
150 °C
DO-214AA