P6KE18A | Littelfuse

TVS diode, Unidirectional, 600 W, 15.3 V, DO-204AC, P6KE18A

Order No.: 24S4971
EAN: 4099879066664
MPN:
P6KE18A
Series: P6KE
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 3,689 pcs.
Leadtime: 14 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3332 €
2500 pcs.
0.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor diodes, 5.0 W, series P6KE.

Unidirectional; Power: 5.0 W. Package: CB417.

Technical attributes (type, rated voltage, manufacturer): P6KE18A, 18 V, unidirectional

Technical specifications
Version Unidirectional
Continuous power loss 5 W
Breakdown voltage 17.1 V
Enclosure DO-204AC
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 15.3 V
Logistics
Country of origin TW
Customs tariff number 85411000
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
TVS diode, Unidirectional, 600 W, 25.6 V, DO-204AC, P6KE30A
Order No.:
 24S4976
Manufacturer:
 Littelfuse
Manufacturer SKU:
 P6KE30A
Available: 1,590 pcs. Leadtime: On Request **
Total Price: 0.16 € *
1 pcs.
0.1583 €
100 pcs.
0.1404 €
28.5 V
25.6 V
Unidirectional
THT
-55 °C
600 W
175 °C
5 W
DO-204AC
TVS diode, Unidirectional, 600 W, 17.1 V, DO-204AC, P6KE20A
Order No.:
 24S4972
Manufacturer:
 Littelfuse
Manufacturer SKU:
 P6KE20A
Available: 3,784 pcs. Leadtime: 14 Weeks **
Total Price: 5.00 € *
10 pcs.
0.4998 €
1000 pcs.
0.2273 €
19 V
17.1 V
Unidirectional
THT
-55 °C
600 W
175 °C
5 W
DO-204AC
TVS diode, Unidirectional, 600 W, 300 V, DO-204AC, P6KE350A
Order No.:
 24S5005
Manufacturer:
 Littelfuse
Manufacturer SKU:
 P6KE350A
Available: 6,310 pcs. Leadtime: 14 Weeks **
Total Price: 1.46 € *
5 pcs.
0.2916 €
50 pcs.
0.2606 €
100 pcs.
0.2368 €
500 pcs.
0.2154 €
1000 pcs.
0.2023 €
332 V
300 V
Unidirectional
THT
-55 °C
600 W
175 °C
5 W
DO-204AC
TVS diode, Unidirectional, 600 W, 18.8 V, DO-204AC, P6KE22A
Order No.:
 24S4973
Manufacturer:
 Littelfuse
Manufacturer SKU:
 P6KE22A
Available: 840 pcs. Leadtime: 14 Weeks **
Total Price: 3.57 € *
10 pcs.
0.3570 €
50 pcs.
0.3070 €
250 pcs.
0.2761 €
1000 pcs.
0.2451 €
2000 pcs.
0.2273 €
20.9 V
18.8 V
Unidirectional
THT
-55 °C
600 W
175 °C
5 W
DO-204AC
TVS diode, Unidirectional, 600 W, 43.6 V, DO-204AC, P6KE51A
Order No.:
 24S4982
Manufacturer:
 Littelfuse
Manufacturer SKU:
 P6KE51A
Available: 3,644 pcs. Leadtime: 14 Weeks **
Total Price: 3.75 € *
25 pcs.
0.1499 €
125 pcs.
0.1297 €
500 pcs.
0.1154 €
2000 pcs.
0.1071 €
5000 pcs.
0.0988 €
48.5 V
43.6 V
Unidirectional
THT
-55 °C
600 W
175 °C
5 W
DO-204AC
TVS diode, Unidirectional, 600 W, 20.5 V, DO-204AC, P6KE24A
Order No.:
 24S4974
Manufacturer:
 Littelfuse
Manufacturer SKU:
 P6KE24A
Available: 4,008 pcs. Leadtime: 14 Weeks **
Total Price: 3.33 € *
10 pcs.
0.3332 €
50 pcs.
0.2404 €
250 pcs.
0.1999 €
1000 pcs.
0.1714 €
2500 pcs.
0.1488 €
22.8 V
20.5 V
Unidirectional
THT
-55 °C
600 W
175 °C
5 W
DO-204AC
TVS diode, Unidirectional, 600 W, 30.8 V, DO-204AC, P6KE36A
Order No.:
 24S4978
Manufacturer:
 Littelfuse
Manufacturer SKU:
 P6KE36A
Available: 3,142 pcs. Leadtime: 14 Weeks **
Total Price: 3.69 € *
10 pcs.
0.3689 €
50 pcs.
0.2594 €
250 pcs.
0.2178 €
1000 pcs.
0.1868 €
2500 pcs.
0.1630 €
34.2 V
30.8 V
Unidirectional
THT
-55 °C
600 W
175 °C
5 W
DO-204AC
TVS diode, Unidirectional, 600 W, 5.8 V, DO-204AC, P6KE6.8A
Order No.:
 37S1700
Manufacturer:
 Littelfuse
Manufacturer SKU:
 P6KE6.8A
Available: 2,531 pcs. Leadtime: 14 Weeks **
Total Price: 3.21 € *
10 pcs.
0.3213 €
100 pcs.
0.2487 €
500 pcs.
0.2047 €
2000 pcs.
0.1821 €
4000 pcs.
0.1630 €
6.45 V
5.8 V
Unidirectional
THT
-55 °C
600 W
175 °C
5 W
DO-204AC
TVS diode, Unidirectional, 600 W, 15.3 V, DO-204AC, P6KE18A
Order No.:
 24S4971
Manufacturer:
 Littelfuse
Manufacturer SKU:
 P6KE18A
Available: 3,689 pcs. Leadtime: 14 Weeks **
Total Price: 5.71 € *
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3332 €
2500 pcs.
0.2951 €
17.1 V
15.3 V
Unidirectional
THT
-55 °C
600 W
175 °C
5 W
DO-204AC
TVS diode, Unidirectional, 600 W, 33.3 V, DO-204AC, P6KE39A
Order No.:
 24S4979
Manufacturer:
 Littelfuse
Manufacturer SKU:
 P6KE39A
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.16 € *
1 pcs.
0.1583 €
100 pcs.
0.1404 €
37.1 V
33.3 V
Unidirectional
THT
-55 °C
600 W
175 °C
5 W
DO-204AC
TVS diode, Unidirectional, 600 W, 23.1 V, DO-204AC, P6KE27A
Order No.:
 24S4975
Manufacturer:
 Littelfuse
Manufacturer SKU:
 P6KE27A
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.18 € *
50 pcs.
0.1845 €
100 pcs.
0.1737 €
250 pcs.
0.1654 €
25.7 V
23.1 V
Unidirectional
THT
-55 °C
600 W
175 °C
5 W
DO-204AC
TVS diode, Unidirectional, 600 W, 12.8 V, DO-204AC, P6KE15A
Order No.:
 24S4969
Manufacturer:
 Littelfuse
Manufacturer SKU:
 P6KE15A
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.16 € *
1 pcs.
0.1583 €
100 pcs.
0.1404 €
14.3 V
12.8 V
Unidirectional
THT
-55 °C
600 W
175 °C
5 W
DO-204AC