00 6122 24 | Neosid

Suppressor choke, radial, 1 mH, 140 mA, 00 6122 24

Order No.: 75D6096
EAN: 4099889040579
MPN:
00 6122 24
Series: Sd75
Neosid
default L
front L
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 130 pcs.
Leadtime: 13 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor inductor, 00 6122 24, NEOSID

The 00 6122 24 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).

Features

  • Solderability as per DIN IEC 68-2-20 Ta: 235°C, 5 sec.

Applications

  • Decoupling of high and low frequency circuits
  • Telecommunications
  • Video equipment
  • Electronic data processing systems
Technical specifications
Version suppressor choke
Design radial
Width 7.5 mm
DC current 140 mA
DC resistance 14 Ω
Quality Q Q 65
Height 4.6 mm
Inductance 1 mH
Length 10.5 mm
Measuring frequency 500 kHz
Tolerance ±5 %
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Version
1 item in 28 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Version
Suppressor choke, radial, 33 µH, 520 mA, 00 6122 06
Order No.:
 75D6060
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 06
Available: 98 pcs. Leadtime: 1 Week **
Total Price: 1.37 € *
1 pcs.
1.3685 €
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
33 µH
520 mA
0.95 Ω
suppressor choke
Suppressor choke, radial, 10 mH, 50 mA, 00 6122 36
Order No.:
 75D6120
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 36
Available: 32 pcs. Leadtime: 13 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
10 mH
50 mA
105 Ω
suppressor choke
Suppressor choke, radial, 1.5 mH, 120 mA, 00 6122 26
Order No.:
 75D6100
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 26
Available: 629 pcs. Leadtime: 1 Week **
Total Price: 8.57 € *
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
1.5 mH
120 mA
17 Ω
suppressor choke
Suppressor choke, radial, 47 µH, 480 mA, 00 6122 08
Order No.:
 75D6064
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 08
Available: 650 pcs. Leadtime: 13 Weeks **
Total Price: 1.37 € *
1 pcs.
1.3685 €
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
47 µH
480 mA
1.2 Ω
suppressor choke
Suppressor choke, 22 mH, 35 mA, 00 6122 40
Order No.:
 75D6128
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 40
Available: 1,987 pcs. Leadtime: 13 Weeks **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
7.5 mm
10.5 mm
±5 %
4.6 mm
22 mH
35 mA
240 Ω
suppressor choke
Suppressor choke, radial, 3.3 µH, 800 mA, 00 6122 80
Order No.:
 75D6036
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 80
Available: 660 pcs. Leadtime: 13 Weeks **
Total Price: 7.85 € *
10 pcs.
0.7854 €
50 pcs.
0.6902 €
radial
7.5 mm
10.5 mm
±10 %
4.6 mm
3.3 µH
800 mA
0.35 Ω
suppressor choke
Suppressor choke, radial, 470 µH, 180 mA, 00 6122 20
Order No.:
 75D6088
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 20
Available: 175 pcs. Leadtime: 13 Weeks ** Next delivery: 1,000 pcs. on 2024-05-09
Total Price: 1.37 € *
1 pcs.
1.3685 €
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
470 µH
180 mA
9 Ω
suppressor choke
Suppressor choke, radial, 22 µH, 560 mA, 00 6122 04
Order No.:
 75D6056
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 04
Available: 612 pcs. Leadtime: 13 Weeks **
Total Price: 1.37 € *
1 pcs.
1.3685 €
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
22 µH
560 mA
0.85 Ω
suppressor choke
Suppressor choke, radial, 15 µH, 620 mA, 00 6122 02
Order No.:
 75D6052
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 02
Available: 494 pcs. Leadtime: 13 Weeks **
Total Price: 8.57 € *
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
15 µH
620 mA
0.7 Ω
suppressor choke
Suppressor choke, radial, 1 mH, 140 mA, 00 6122 24
Order No.:
 75D6096
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 24
Available: 130 pcs. Leadtime: 13 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
1 mH
140 mA
14 Ω
suppressor choke
Suppressor choke, radial, 150 µH, 340 mA, 00 6122 14
Order No.:
 75D6076
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 14
Available: 380 pcs. Leadtime: 7 Weeks **
Total Price: 1.37 € *
1 pcs.
1.3685 €
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
150 µH
340 mA
2.2 Ω
suppressor choke
Suppressor choke, radial, 220 µH, 300 mA, 00 6122 16
Order No.:
 75D6080
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 16
Available: 1,581 pcs. Leadtime: 13 Weeks **
Total Price: 1.37 € *
1 pcs.
1.3685 €
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
220 µH
300 mA
2.8 Ω
suppressor choke
Suppressor choke, radial, 68 mH, 18 mA, 00 6122 46
Order No.:
 75D6140
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 46
Available: 715 pcs. Leadtime: 13 Weeks **
Total Price: 7.38 € *
10 pcs.
0.7378 €
50 pcs.
0.6545 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
68 mH
18 mA
780 Ω
suppressor choke
Suppressor choke, radial, 330 µH, 270 mA, 00 6122 18
Order No.:
 75D6084
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 18
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 0.46 € *
1000 pcs.
0.4641 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
330 µH
270 mA
3.4 Ω
suppressor choke
Suppressor choke, THT, 82 µH, 400 mA, 00 6122 11
Order No.:
 74D4499
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 11
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
THT
4.6 mm
7.5 mm
±5 %
10.5 mm
82 µH
400 mA
1.6 Ω
suppressor choke
Suppressor choke, radial, 10 µH, 700 mA, 00 6122 00
Order No.:
 75D6048
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 00
Available: 0 pcs. Leadtime: 13 Weeks ** Next delivery: 819 pcs. on 2024-05-03
Total Price: 1.37 € *
1 pcs.
1.3685 €
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
10 µH
700 mA
0.55 Ω
suppressor choke
Suppressor choke, radial, 1 µH, 800 mA, 00 6122 60
Order No.:
 75D6024
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 60
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 0.45 € *
1000 pcs.
0.4522 €
radial
7.5 mm
10.5 mm
±10 %
4.6 mm
1 µH
800 mA
0.25 Ω
suppressor choke
Suppressor choke, THT, 8.2 µH, 750 mA, 00 6122 85
Order No.:
 74D4500
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 85
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
THT
4.6 mm
7.5 mm
±10 %
10.5 mm
8.2 µH
750 mA
550 mΩ
suppressor choke
Suppressor choke, radial, 3.3 mH, 90 mA, 00 6122 30
Order No.:
 75D6108
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 30
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 0.51 € *
1000 pcs.
0.5117 €
radial
7.5 mm
10.5 mm
±5 %
4.6 mm
3.3 mH
90 mA
42 Ω
suppressor choke
Suppressor choke, radial, 4.7 µH, 750 mA, 00 6122 82
Order No.:
 75D6040
Manufacturer:
 Neosid
Manufacturer SKU:
 00 6122 82
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 0.51 € *
1000 pcs.
0.5117 €
radial
7.5 mm
10.5 mm
±10 %
4.6 mm
4.7 µH
750 mA
0.44 Ω
suppressor choke