B82111E0000C024 | EPCOS
RF choke, axial, 56 µH, 1.5 A, B82111E0000C024
Unit Price (€ / pc.)
1.2852 € *
Available: 769 pcs.
Leadtime: 6 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.0472 €
100 pcs.
0.8687 €
250 pcs.
0.7616 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixed inductor, B82111E0000C024, EPCOS
Features
- High resonance frequency
- Wide inductance range
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Interference suppression in small appliances
- Decoupling in telecommunications and entertainment electronics
Technical specifications
Version | RF choke | |
Design | axial | |
DC current | 1.5 A | |
DC resistance | 300 mΩ | |
Inductance | 56 µH | |
Length | 26 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 1.5 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |