LSSC-9R0M-00 | Fastron
Suppressor choke, axial, 9 µH, 6 A, LSSC-9R0M-00
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Available in 4 Days: 182 pcs.
Leadtime: 1 Week **
Suppressor inductor, LSSC-9R0M-00, Fastron
The LSSC-9R0M-00 is a suppressor inductor that ise designed to react to sudden or momentary overvoltage conditions.
Features
- Suppression coils come with high rated currents and low DC resistance characteristics
- Inductance values range from 1µH to 10000µH
- They are available in tape and ammopack packing
Applications
- Communication: RF blocking, filtering and decoupling
- Others: entertainment electronics and interference suppression
Technical specifications
Version | suppressor choke | |
Design | axial | |
DC current | 6 A | |
DC resistance | 12 mΩ | |
Inductance | 9 µH | |
Length | 34 mm | |
Measuring frequency | 1 MHz | |
Saturation current | 6 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |