5RCC-100M-00 | Fastron
Suppressor choke, horizontal, 10 µH, 2 A, 5RCC-100M-00
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 4 Days: 100 pcs.
Leadtime: 1 Week **
Rod core choke, type Fastron .RCC.
For applications in the automotive industry, interference suppression for electrical motors, with ferrite core
Type 5RCC.
Measuring frequency (up to 7
Technical specifications
Version | suppressor choke | |
Design | horizontal | |
DC current | 2 A | |
DC resistance | 27 mΩ | |
Inductance | 10 µH | |
Length | 20 mm | |
Saturation current | 9 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |