MKY22W11003D00KSSD | Wima
MKP film capacitor, 1 nF, ±10 %, 300 V (AC), PP, 10 mm, MKY22W11003D00KSSD
Order No.: 70D700
EAN: 4099879863003
MPN:
MKY22W11003D00KSSD
MKP-Y2 1000PF/300VAC 10% RM10
Series: MKP-Y2
Unit Price (€ / pc.)
0.6664 € *
Available: 1,692 pcs.
Available in 4 Days: 869 pcs.
Leadtime: 1 Week **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.3332 €
250 pcs.
0.2808 €
1000 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, MKY22W11003D00KSSD, WIMA
The MKY22W11003D00KSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Reliable self-healing
- High degree of interference suppression due to good attenuation and low ESR
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
- Vacuum-deposited
- Tinned wire
Applications
- Capacitors connected to the mains between phase or neutral and earthed casing
- By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 4 mm | |
Dielectric material | PP | |
Interference suppression class | Y2 | |
Height | 9.5 mm | |
Capacity | 1 nF | |
Length | 13 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 300 V | |
Grid | 10 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322500 |
Original Packaging | Bulk with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |