B32933A3334K000 | EPCOS

MKT film capacitor, 330 nF, ±10 %, 305 V (AC), PET, 22.5 mm, B32933A3334K000

Order No.: 45D5889
EAN: 4099879852878
MPN:
B32933A3334K000
B32933A3334K
Series: B3293..
EPCOS
B32933A3334K000 EPCOS Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2520 pcs.
0.6545 €

Film capacitor, B32933A3334K000, EPCOS

EMI suppression capacitor (MKT)

Features

  • High stability of capacitance value
  • X2 safety approval
  • RoHS-compatible

Applications

  • For connection in series with the mains
  • For severe ambient conditions
  • Capacitive power supply applications
  • Energy meters
Technical specifications
Number of pins 2
Design radial
Width 7 mm
Dielectric material PET
Interference suppression class X2
Height 16 mm
Capacity 330 nF
Length 26.5 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (AC) 305 V
Grid 22.5 mm
Tolerance ±10 %
Logistics
Country of origin AT
Customs tariff number 85321000
Original Packaging Bulk with 630 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes