LOCTITE 422 50G FLASCHE | Loctite
Cyanoacrylate adhesive 50 g syringe, Loctite 422 50G FLASCHE
Unit Price (€ / pc.)
68.2465 € *
Available: 0 pcs.
Next delivery: 9 pcs. on 2024-09-30
Leadtime: 1 Week **
Total Price:
68.25 € *
Price list
Quantity
Price per unit*
1 pcs.
68.2465 €
5 pcs.
64.1648 €
15 pcs.
61.7015 €
50 pcs.
58.9764 €
150 pcs.
56.5131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 422 50G FLASCHE, LOCTITE
The 422 50G is a transparent, colorless, high viscosity ethyl-based general purpose instant adhesive.
Features
- Cures very quickly when confined between two surfaces
- Suitable for metals, rubbers and plastics
- Excellent adhesion to most substrates
- Fixturing time: 20 - 40 sec.
- Ideal for bonding small to medium-size parts
- Solvent-free
Technical specifications
Version | cyanoacrylate adhesive | |
Container | syringe | |
Colour | colorless | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 50 g | |
Viscosity | 1.7 to 3 Pa∙s |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |