LOCTITE 454 20G TUBE | Loctite
Cyanoacrylate adhesive 20 g syringe, Loctite 454 20G TUBE
Unit Price (€ / pc.)
39.9483 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
39.95 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9483 €
5 pcs.
37.5564 €
15 pcs.
36.1165 €
50 pcs.
34.5219 €
150 pcs.
33.0820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 454 20G TUBE, LOCTITE
The 454 20G is a general purpose, non-drip gel, instant adhesive that is ideal for vertical surfaces and overhead applications. Bonds similar or dissimilar substrate combinations of wood, metals, ceramics, most plastics.
Features
- Universal instant adhesive gel
- Will not drip or run
- Perfect for all quick repairs
- Ideal for overhead application and vertical faces
- Non-wicking, specially suited to porous materials
Technical specifications
Version | cyanoacrylate adhesive | |
Container | syringe | |
Colour | colorless | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 20 g | |
Viscosity | 150 mPa∙s |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|