SD1614TT-B1 | TDK

Buzzer, 2.048 kHz, 85 dB, 12 VDC, black

Order No.: 76D6019
EAN: 4099891543082
MPN:
SD1614TT-B1
Series: SD
TDK
default L
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
480 pcs.
1.6779 €

Acoustic Signal Transmitter, SD1614TT-B1, TDK

Electromagnetic buzzer

FEATURES

  • These low-cost electromagnetic buzzers are suited to a wide range of applications.
  • Pin type terminal construction enables direct mounting onto printed circuit boards.

Technical Data

  • Resonant frequency: 2.048 kHz
  • Colour: black
  • Sound pressure level: 85 dB
  • Installation diameter: 16 mm
Technical specifications
Version buzzer
Installation diameter 16 mm
Colour black
Frequency 2.048 kHz
Sound pressure level 85 db
Voltage 12 VDC
Logistics
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Sound pressure level
Voltage
Frequency
Version
Installation diameter
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Sound pressure level
Voltage
Frequency
Version
Installation diameter
Colour
Buzzer, 4.096 kHz, 80 dB, 5 VDC, black
Order No.:
 76D6017
Manufacturer:
 TDK
Manufacturer SKU:
 SD160709
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.68 € *
480 pcs.
1.6779 €
80 db
5 VDC
4.096 kHz
buzzer
16 mm
black
Buzzer, 2.048 kHz, 85 dB, 12 VDC, black
Order No.:
 76D6019
Manufacturer:
 TDK
Manufacturer SKU:
 SD1614TT-B1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.68 € *
480 pcs.
1.6779 €
85 db
12 VDC
2.048 kHz
buzzer
16 mm
black
Buzzer, 4.096 kHz, 80 dB, 3 VDC, black
Order No.:
 76D6016
Manufacturer:
 TDK
Manufacturer SKU:
 SD160701
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.68 € *
480 pcs.
1.6779 €
80 db
3 VDC
4.096 kHz
buzzer
16 mm
black
Buzzer, 2.048 kHz, 85 dB, 5 VDC, black
Order No.:
 76D6018
Manufacturer:
 TDK
Manufacturer SKU:
 SD1614T5-B1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.68 € *
480 pcs.
1.6779 €
85 db
5 VDC
2.048 kHz
buzzer
16 mm
black