T0058762769 | Weller
Intake manifold, 90°, Weller T0058762769 for WFE 2S, WFE 4S, Zero Smog 4V, Zero Smog 6V
Unit Price (€ / pc.)
80.920 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
80.92 € *
Price list
Quantity
Price per unit*
1 pcs.
80.920 €
5 pcs.
76.874 €
*incl. VAT plus shipping costs
**Subject to prior sale
Easy Click 60, T0058762769, Weller
Easy-Click 60 Hose connector, angle 90° for WFE 2S / WFE 4S, Zero Smog 4V / Zero Smog 6V and pre filter box
Technical specifications
Version | 90° | |
Suitable for | WFE 2S, WFE 4S, Zero Smog 4V, Zero Smog 6V | |
Accessory Type | intake manifold |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |