XDS 7 | Weller
Vacuum nozzle, Ø 2.7 mm, (L) 16.5 mm, XDS 7
Unit Price (€ / pc.)
14.1610 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
5 pcs.
13.4589 €
10 pcs.
12.7806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inner diameter, outer diameter, length of nozzle:
1,2, 2,7, 16,5 mm
Type: T0051325699, vacuum nozzle XDS 7
Technical specifications
Version | Vacuum nozzle | |
diameter | 2.7 mm | |
Suitable for | WDS series | |
Length | 16.5 mm |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |