DX 118 | Weller

Vacuum nozzle, Ø 1.5 mm, (L) 23 mm, DX 118

Order No.: 09L5809
EAN: 4099891399474
MPN:
DX 118
T0051314899
Series: DX
Weller
default L
Image may differ
Unit Price (€ / pc.)
12.2570 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vacuum nozzles for desoldering Tools


Table index:
type, description. Dimensions: A, B, C.

Type: T0051314800, vacuum nozzle DX 118, 0.7/1.5 mm

Technical specifications
Version Vacuum nozzle
diameter 1.5 mm
Suitable for DSX 80, DXV 80
Length 23 mm
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
diameter
Version
Length
Width
Peak type
Suitable for
Power
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Length
Width
Peak type
Suitable for
Power
Vacuum nozzle, Ø 1.9 mm, (L) 29 mm, DX 115
Order No.:
 09L5806
Manufacturer:
 Weller
Manufacturer SKU:
 DX 115
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 12.26 € *
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
1.9 mm
Vacuum nozzle
29 mm
DSX 80, DXV 80
Vacuum nozzle, Ø 2.5 mm, (L) 25 mm, DX 111
Order No.:
 09L5801
Manufacturer:
 Weller
Manufacturer SKU:
 DX 111
Available: 27 pcs. Leadtime: 1 Week **
Total Price: 12.26 € *
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
2.5 mm
Vacuum nozzle
25 mm
DSX 80, DXV 80
Vacuum nozzle, Ø 1.9 mm, (L) 25 mm, DX 110
Order No.:
 09L5800
Manufacturer:
 Weller
Manufacturer SKU:
 DX 110
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 12.26 € *
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
1.9 mm
Vacuum nozzle
25 mm
DSX 80, DXV 80
Vacuum nozzle, Ø 2.5 mm, (L) 25 mm, DX 113
Order No.:
 09L5803
Manufacturer:
 Weller
Manufacturer SKU:
 DX 113
Available: 16 pcs. Leadtime: 2 Weeks ** Next delivery: 5 pcs. on 2024-05-08
Total Price: 12.26 € *
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
2.5 mm
Vacuum nozzle
25 mm
DSX 80, DXV 80
Vacuum nozzle kit, conical, (W) 0.7 mm, SET DX 110-DX 115
Order No.:
 11L1126
Manufacturer:
 Weller
Manufacturer SKU:
 SET DX 110-DX 115
Available: 1 pck. Leadtime: 3 Weeks **
Total Price: 76.04 € *
1 pck.
76.0410 €
5 pck.
70.0910 €
10 pck.
66.5924 €
vacuum nozzle kit
0.7 mm
conical
DSX 80, DXV 80
Vacuum nozzle, Ø 2.7 mm, (L) 29 mm, DX 116
Order No.:
 09L5807
Manufacturer:
 Weller
Manufacturer SKU:
 DX 116
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 20 pcs. on 2024-05-08
Total Price: 12.26 € *
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
2.7 mm
Vacuum nozzle
29 mm
DSX 80, DXV 80
Vacuum nozzle, Ø 2.9 mm, (L) 25 mm, DX 117
Order No.:
 09L5808
Manufacturer:
 Weller
Manufacturer SKU:
 DX 117
Available: 7 pcs. Leadtime: 2 Weeks **
Total Price: 12.26 € *
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
2.9 mm
Vacuum nozzle
25 mm
DSX 80, DXV 80
Vacuum nozzle, Ø 2.3 mm, (L) 25 mm, DX 112
Order No.:
 09L5802
Manufacturer:
 Weller
Manufacturer SKU:
 DX 112
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 12.26 € *
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
2.3 mm
Vacuum nozzle
25 mm
DSX 80, DXV 80
Vacuum nozzle, Ø 1.5 mm, (L) 23 mm, DX 118
Order No.:
 09L5809
Manufacturer:
 Weller
Manufacturer SKU:
 DX 118
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 12.26 € *
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
1.5 mm
Vacuum nozzle
23 mm
DSX 80, DXV 80
Vacuum nozzle, Ø 3.3 mm, (L) 25 mm, DX 114
Order No.:
 09L5805
Manufacturer:
 Weller
Manufacturer SKU:
 DX 114
Available: 26 pcs. Leadtime: 2 Weeks **
Total Price: 12.26 € *
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
3.3 mm
Vacuum nozzle
25 mm
DSX 80, DXV 80
Vacuum nozzle, Ø 1.1 mm, (L) 33 mm, DX 119
Order No.:
 09L5810
Manufacturer:
 Weller
Manufacturer SKU:
 DX 119
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 12.26 € *
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
1.1 mm
Vacuum nozzle
33 mm
DSX 80, DXV 80
Vacuum nozzle, Ø 2.5 mm, (L) 25 mm, DX 113 HM
Order No.:
 09L5804
Manufacturer:
 Weller
Manufacturer SKU:
 DX 113 HM
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 10 pcs. on 2024-05-08
Total Price: 15.35 € *
1 pcs.
15.3510 €
5 pcs.
14.5894 €
10 pcs.
13.8635 €
2.5 mm
Vacuum nozzle
25 mm
DSX 80, DXV 80
Test probe, Ø 3.3 mm, (L) 21.5 mm, DX MESSSPITZE
Order No.:
 03L0954
Manufacturer:
 Weller
Manufacturer SKU:
 DX MESSSPITZE
Available: 0 pcs. Leadtime: On Request **
Total Price: 21.30 € *
1 pcs.
21.3010 €
5 pcs.
20.2419 €
10 pcs.
19.2304 €
3.3 mm
test probe
21.5 mm
DSX 80, DXV 80
80 W