SP625 | Edsyn

Suction cup, Ø 16 mm, for LP 20/LP 21/LP 200/Edsyn SP 625, SP625

Order No.: 10L5144
EAN: 4099891383466
MPN:
SP625
Edsyn
SP625 Edsyn Vacuum Pickup Tools and Accessories
Image may differ
Unit Price (€ / pc.)
7.4018 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.4018 €

Suction cups for vacuum tweezers, type SP.

For vacuum tweezers LP 20, LP 21, LP 21 Ls, and LP 200.

Type: SP 625, suction cup Ø 16 mm

Technical specifications
Version suction cup
diameter 16 mm
Suitable for LP 20/LP 21/LP 200/Edsyn SP 625
Logistics
Country of origin US
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes