5310 | EXACT
HSS step drill, 10.5-30.5 mm, Ø 30.5 mm, M12-M32, steel, 5310
Order No.: 06L5966
EAN: 4099891376468
MPN:
5310
Unit Price (€ / pc.)
143.0261 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
143.03 € *
Price list
Quantity
Price per unit*
1 pcs.
143.0261 €
3 pcs.
138.7302 €
10 pcs.
133.9583 €
25 pcs.
130.3883 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS multiple-step drills for screwed cable glands, type EXACT 05310.
For burr-free drilling and reaming, for tap holes and through holes for screwed cable glands size M12, M16, M20, M25 and M32.
Type: 05310, multiple–step drill for screwed cable glands
Technical specifications
Version | HSS step drill, 10.5-30.5 mm | |
diameter | 30.5 mm | |
Thread size | M12-M32 | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |