STRUCTALIT 5810 1.000 G | Panacol

2 components adhesive 1 kg bottle, Panacol STRUCTALIT 5810 1.000 G

Order No.: 13L0023
EAN: 4099891433260
MPN:
STRUCTALIT 5810 1.000 G
Series: Structalit
Panacol
STRUCTALIT 5810 1.000 G Panacol Adhesives
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
2 components adhesive 1 kg bottle, Panacol STRUCTALIT 5810-1 1.000 G
2 components adhesive 1 kg bottle, Panacol STRUCTALIT 5810-1 1.000 G
Order No.: 13L0030
Manufacturer: Panacol
per pc. 108.1115 € *
*incl. VAT plus shipping costs

Structalit 5810, STRUCTALIT 5810 1.000 G, Panacol

Adhesives with the designation Structalit are solvent-free, one- or two-component adhesives, usually based on epoxy resin, which cure at room temperature or with the aid of heat. Structalit adhesives are used for casting, encapsulating or bonding, for example in the electronics and automotive industries.

Structalit 5810 is suitable for bonding, coating and potting metals, glass and many plastics. Its good adhesion to PC under thermal shock stress is striking. Structalit 5810 has good resistance to moisture and chemicals. Crystallization may occur during storage of part A, which is reversible by heating to 40°C.

Technical specifications
Version 2 components adhesive
Container bottle
Colour colorless
Suitable for ceramic, wood, glass, plastics
Contents 1 kg
Viscosity 2 to 3 Pa∙s
Logistics
Country of origin DE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H317 May cause an allergic skin reaction
  • H411 Toxic to aquatic life with long lasting effects
  • H314 Causes severe skin burns and eye damage.

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P310 Immediately call a POISON CENTER/doctor/…

Supplemental Hazard
information:

  • EUH205 Contains epoxy constituents. May produce an allergic reaction.
Replacement