TXM 150-124 | TRACO POWER

Power supply, 24 VDC, 6.3 A, 151 W, TXM 150-124

Order No.: 32C2903
EAN: 4099891288181
MPN:
TXM 150-124
Series: TXM
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
85.2516 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
85.25 € *
Price list
Quantity
Price per unit*
1 pcs.
85.2516 €
10 pcs.
76.7312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 6.3 A
Width 98.3 mm
Input voltage AC 85-264 VAC/120-375 VDC
Length 160 mm
Power 151 W
Depth 38 mm
efficiency 88 %
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Width
Length
Number of outputs
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Width
Length
Number of outputs
Power supply, 24 VDC, 6.3 A, 151 W, TXM 150-124
Order No.:
 32C2903
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXM 150-124
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 85.25 € *
1 pcs.
85.2516 €
10 pcs.
76.7312 €
6.3 A
24 VDC
88 %
151 W
38 mm
85-264 VAC/120-375 VDC
98.3 mm
160 mm
1
Power supply, 12 VDC, 12.5 A, 150 W, TXM 150-112
Order No.:
 32C2902
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXM 150-112
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 85.25 € *
1 pcs.
85.2516 €
10 pcs.
76.7312 €
12.5 A
12 VDC
86 %
150 W
38 mm
85-264 VAC/120-375 VDC
98.3 mm
160 mm
1
Power supply, 15 VDC, 10 A, 150 W, TXM 150-115
Order No.:
 32C3013
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXM 150-115
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 85.25 € *
1 pcs.
85.2516 €
10 pcs.
76.7312 €
10 A
15 VDC
87 %
150 W
38 mm
85-264 VAC/120-375 VDC
98.3 mm
160 mm
1
Power supply, 48 VDC, 3.02 A, 154 W, TXM 150-148
Order No.:
 32C2904
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXM 150-148
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 85.25 € *
1 pcs.
85.2516 €
10 pcs.
76.7312 €
3.02 A
48 VDC
88 %
154 W
38 mm
85-264 VAC/120-375 VDC
98.3 mm
160 mm
1