TXM 075-115 | TRACO POWER

Power supply, 15 VDC, 5 A, 75 W, TXM 075-115

Order No.: 32C2894
EAN: 4099891288099
MPN:
TXM 075-115
Series: TXM
TRACO POWER
TXM 075-115 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
46.0887 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
46.09 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0887 €
10 pcs.
41.4834 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 5 A
Width 98.3 mm
Input voltage AC 85-264 VAC/120-375 VDC
Length 129 mm
Power 75 W
Depth 37.6 mm
efficiency 86 %
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead