TXM 050-124 | TRACO POWER

Power supply, 24 VDC, 2.2 A, 53 W, TXM 050-124

Order No.: 32C2890
EAN: 4099891288051
MPN:
TXM 050-124
Series: TXM
TRACO POWER
TXM 050-124 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
35.9023 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
35.90 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9023 €
10 pcs.
32.3085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 2.2 A
Width 82 mm
Input voltage AC 85-264 VAC/120-375 VDC
Length 99 mm
Power 53 W
Depth 35 mm
efficiency 87 %
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead