787-1732 | WAGO

Power supply, 24 VDC, 10 A, 240 W, 787-1732

Order No.: 25K4247
EAN: 4055143375221
MPN:
787-1732
Series: 787
WAGO
787-1732 WAGO Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
185.5805 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
185.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.5805 €

Switched-mode power supply, 787-1732, WAGO

Switched-mode power supply, Eco, 1-phase, 24 VDC output voltage, 10 A output current, DC-OK LED.

Features

  • Switched-mode power supply
  • Natural convection cooling when horizontally mounted
  • Encapsulated for use in control cabinets
  • Suitable for both parallel and series operation
  • DIN-35 rail mountable in different positions
  • Direct installation on mounting plate via cable grip
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 10 A
Width 70 mm
Input voltage AC 100-240 VAC
Height 165 mm
Length 99 mm
Power 240 W
Degree of protection (IP) IP20
Depth 99 mm
efficiency 91 %
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes